Christmas Opening Hours and Delivery Dates here
TruComponents 150481 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

TruComponents 150481 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0481

Brand: TruComponents MPN: 150481 EAN-13: 4064161281407

Discontinued


TRUCOMPONENTS 150481 D-SUB Receptacle Set, featuring a 45° pin configuration and 25 solder bucket pins designed for robust and dependable connections.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCD45ZK25DMSK
Temperature Range -40 °C to 105°C

You may also like


Trustpilot