TruComponents 150507 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

TruComponents 150507 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0507

Brand: TruComponents MPN: 150507 EAN-13: 2050005922591

Discontinued


TRUCOMPONENTS 150507 D-SUB receptacle set featuring a reliable 45-degree design and 25 solder bucket pins. This high-quality receptacle is engineered for optimal performance, ensuring robust connections in various applications, from computer interfaces to industrial equipment
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKP25DMSK
No. of Rows 2
Temperature Range -55 °C to 105°C

Trustpilot