TruComponents 150552 D-SUB pin strip set 45 ° Pins 37 Solder bucket

MPN
150552
EAN-13
4064161281582
Order Code
15-0552
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.20
5+ £17.17
10+ £16.85
25+ £16.55
50+ £16.25
100+ £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ideal for prototyping and custom applications, these pins ensure optimal signal integrity and robust performance
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute TCD45ZF37DBPK
No. of Rows 2
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot