TruComponents 150514 D-SUB pin strip set 45 ° Pins 15 Solder bucket

MPN
150514
EAN-13
2050005922690
Order Code
15-0514
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.38
10+ £3.32
25+ £3.26
50+ £3.20
100+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TRUCOMPONENTS 150514 D-SUB Pin Strip Set, featuring 15 precision solder bucket pins angled at 45°. Designed for seamless connectivity and exceptional reliability, these pins provide a robust solution for your D-SUB needs.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Mating cycles 100
Misc Attribute TCD45PKM15DBPK
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot