TruComponents 150488 D-SUB pin strip set 45 ° Pins: 25 Solder bucket

Order Code:

15-0488

Brand: TruComponents MPN: 150488 EAN-13: 2050005911465
Qty Unit Price (Ex VAT)
1+ £5.32
5+ £5.02
10+ £4.92
25+ £4.83
50+ £4.75
100+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

TRUCOMPONENTS 150488 D-SUB pin strip set, featuring 25 high-quality 45° solder bucket pins designed for optimal performance and durability.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT25MDBPK
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot