TruComponents 150617 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0617

Brand: TruComponents MPN: 150617 EAN-13: 2050005925677
Qty Unit Price (Ex VAT)
1+ £5.07
5+ £4.78
10+ £4.69
25+ £4.61
50+ £4.53
100+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Each solder bucket ensures secure and reliable connections, making this set ideal for both hobbyists and professionals.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45NT09MDMPK
Number of Pins 9
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot