TruComponents 150489 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0489

Brand: TruComponents MPN: 150489 EAN-13: 2050005911472
Qty Unit Price (Ex VAT)
2+ £3.43
5+ £3.23
10+ £3.17
25+ £3.12
50+ £3.06
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

TRUCOMPONENTS 150489 D-SUB Pin Strip Set! Featuring nine 45° pins designed for optimal soldering with easy-to-use solder buckets, this pin strip set promises reliability and enhanced performance for all your connection needs
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Mating cycles 100
Misc Attribute TCD45PKM09DBPK
Number of Pins 9
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot