TruComponents 150567 D-SUB pin strip set 45 ° Pins 44 Solder bucket

MPN
150567
EAN-13
2050005924670
Order Code
15-0567
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.84
5+ £7.40
10+ £7.26
25+ £7.13
50+ £7.00
100+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 150567 D-SUB Pin Strip Set, featuring 44 meticulously crafted pins set at a 45° angle for optimal connectivity. Designed with solder buckets to ensure robust and reliable connections, this pin strip set is perfect for prototyping and customizing your D-SUB connectors
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM25HDP44K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot