Christmas Opening Hours and Delivery Dates here

TruComponents 150482 D-SUB pin strip set 45 ° Pins: 25 Solder bucket

Order Code:

15-0482

Brand: TruComponents MPN: 150482 EAN-13: 2050005911359
Qty Unit Price (Ex VAT)
2+ £3.41
5+ £3.22
10+ £3.16
25+ £3.10
50+ £3.05
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 10/01/2026

TRUCOMPONENTS 150482 D-SUB pin strip set, featuring 25 precision-engineered 45° solder bucket pins. Perfect for creating reliable connections in your DIY projects or professional prototypes, these D-SUB connectors provide unmatched durability and ease of use
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP25DBPK
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot