TruComponents 150570 D-SUB receptacle set 45 ° Pins 9 Solder bucket

MPN
150570
EAN-13
2050005924717
Order Code
15-0570
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.29
5+ £3.10
10+ £3.04
25+ £2.99
50+ £2.94
100+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

TRUCOMPONENTS 150570 D-SUB Receptacle Set. Designed for durability and reliability, this 9-pin receptacle with a 45° orientation features solder bucket pins that ensure a secure and stable connection.
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot