TruComponents 150520 D-SUB receptacle set 45 ° Pins 9 Solder bucket

MPN
150520
EAN-13
2050005922799
Order Code
15-0520
Country of Origin
Sweden
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.83
5+ £3.62
10+ £3.55
25+ £3.49
50+ £3.42
100+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TRUCOMPONENTS 150520 D-SUB receptacle set, meticulously designed for reliable performance and durability. Featuring 9 solder bucket pins angled at 45 degrees, this receptacle ensures optimal connectivity and ease of use for a variety of applications, from industrial equipment to telecommunications
Type Solder Bucket
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK09DBSK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot