TruComponents 150464 D-SUB pin strip set 45 ° Pins: 37 Solder bucket

Order Code:

15-0464

Brand: TruComponents MPN: 150464 EAN-13: 4064161281360
Qty Unit Price (Ex VAT)
1+ £22.20
5+ £20.95
10+ £20.56
25+ £20.19
50+ £19.83
100+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

TRUCOMPONENTS 150464 D-SUB pin strip set featuring 37 precision-engineered pins at a convenient 45° angle
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute TCD45ZF37DMPK
Number of Pins 37
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot