Christmas Opening Hours and Delivery Dates here

TruComponents 150439 D-SUB pin strip set 45 ° Pins: 15 Solder bucket

Order Code:

15-0439

Brand: TruComponents MPN: 150439 EAN-13: 2050005920405
Qty Unit Price (Ex VAT)
2+ £2.85
5+ £2.69
10+ £2.64
25+ £2.59
50+ £2.54
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 09/01/2026

With a practical 45° angle, these solder bucket pins offer improved connectivity and streamlined assembly for any DIY enthusiast or professional
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKP09HDP15K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot