TruComponents 150594 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

TruComponents 150594 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0594

Brand: TruComponents MPN: 150594 EAN-13: 2050005922379

Discontinued


The angled design facilitates easy access in tight spaces, while the durable construction ensures long-lasting reliability
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK09DBPK
No. of Rows 2
Temperature Range -40 °C to 105°C

You may also like


Trustpilot