TruComponents 150456 D-SUB receptacle set 45 ° Pins: 15 Solder bucket

Order Code:

15-0456

Brand: TruComponents MPN: 150456 EAN-13: 2050005910949
Qty Unit Price (Ex VAT)
1+ £7.79
5+ £7.35
10+ £7.21
25+ £7.08
50+ £6.95
100+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

TRUCOMPONENTS 150456 D-SUB receptacle set featuring 15 solder bucket pins at a convenient 45° angle.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCD45ZK15DMSK
Number of Pins 15
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot