TruComponents 150574 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0574

Brand: TruComponents MPN: 150574 EAN-13: 2050005924847
Qty Unit Price (Ex VAT)
1+ £5.33
5+ £5.03
10+ £4.94
25+ £4.85
50+ £4.76
100+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Ideal for a multitude of applications ranging from industrial equipment to personal electronics, this receptacle set ensures optimal signal integrity and durability. Crafted with high-quality materials, it guarantees excellent performance and longevity, making it a smart investment for both hobbyists and professionals
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45PKM25DBSK
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot