TruComponents 150523 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0523

Brand: TruComponents MPN: 150523 EAN-13: 4064161281513
Qty Unit Price (Ex VAT)
1+ £16.84
5+ £15.89
10+ £15.59
25+ £15.31
50+ £15.04
100+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

TRUCOMPONENTS 150523 D-SUB Receptacle Set, featuring a robust 25-pin configuration and a convenient 45° angle design for easy integration into your applications. Crafted for durability and reliability, these solder bucket receptacles ensure secure connections, minimizing signal loss and maximizing performance
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCD45ZF25DMSK
Number of Pins 25
Number of Rows 2
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot