Christmas Opening Hours and Delivery Dates here
TruComponents 150528 D-SUB pin strip set 45 ° Pins: 15 Solder bucket

TruComponents 150528 D-SUB pin strip set 45 ° Pins: 15 Solder bucket

Order Code:

15-0528

Brand: TruComponents MPN: 150528 EAN-13: 2050005922928

Discontinued


TRUCOMPONENTS 150528 D-SUB Pin Strip Set, featuring 15 high-quality 45° solder bucket pins that promise outstanding connectivity and durability.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 500
Misc Attribute TCD45PKM15DMPK
Temperature Range -55 °C to 105°C

Trustpilot