TruComponents 150466 D-SUB receptacle set 45 ° Pins: 25 Solder bucket

Order Code:

15-0466

Brand: TruComponents MPN: 150466 EAN-13: 2050005911083
Qty Unit Price (Ex VAT)
1+ £6.11
5+ £5.77
10+ £5.66
25+ £5.56
50+ £5.46
100+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

TRUCOMPONENTS 150466 D-SUB Receptacle Set, featuring 25 solder bucket pins at a convenient 45° angle for seamless integration into your electronic projects.
Type Solder Bucket
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCD45ZK25DBSK
Number of Pins 25
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot