TruComponents 150447 D-SUB pin strip set 45 ° Pins: 15 Solder bucket

MPN
150447
EAN-13
2050005922522
Order Code
15-0447
Country of Origin
Sweden
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.77
5+ £4.50
10+ £4.42
25+ £4.34
50+ £4.26
100+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Designed for reliability and high-performance, these pins provide superior conductivity and secure connections for a variety of applications, from hobbyist projects to professional PCB designs
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TCD45NT15MDBPK
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot