Christmas Opening Hours and Delivery Dates here

TruComponents 150469 D-SUB pin strip set 45 ° Pins: 9 Solder bucket

Order Code:

15-0469

Brand: TruComponents MPN: 150469 EAN-13: 2050005911137
Qty Unit Price (Ex VAT)
1+ £5.09
5+ £4.80
10+ £4.71
25+ £4.63
50+ £4.54
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TRUCOMPONENTS 150469 D-SUB Pin Strip Set, featuring 9 precision-engineered pins at a convenient 45° angle for optimal soldering. Designed for reliability and ease of use, these solder buckets ensure a secure fit, making them perfect for various electronic applications including prototyping and repairs.
Type Solder Bucket
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCD45ZK09DMPK
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot