LAPP 602425 O-ring M12 nitrile rubber black 100 pcs

LAPP Brand: LAPP
For high temperatures. Resistant to oils, solvents, acids and chemicals.
Description Image Product Buy Pricing (Ex VAT) Colour Thread Size AWG Clamp Diameter Material Conductor Cross Section Diameter Type Number of Cores IP Rating Height Clamp Ø Conductor Stranding Dimensions Insulation Material Bend Radius Protection/Trumpet Flare External thread Halogen free Length EMC-version
LAPP 53102000 O-ring M12 nitrile rubber black 100 pcs
LAPP 53102000 O-ring M12 nitrile rubber black 100 pcs
Standard range
Order code: 67-6153
MPN: 53102000

Despatched within 4 working days - 1 in stock
1+ £14.28
Price per unit Ex VAT
Black M12 Nitrile rubber Sealing ring M12 No
LAPP 53102010 O-ring nitrile rubber M16 Black 100 pcs
LAPP 53102010 O-ring nitrile rubber M16 Black 100 pcs
Order code: 67-6154
MPN: 53102010
1+ £13.61
Price per unit Ex VAT
Black M16 Nitrile rubber Cable gland M16 No
LAPP 53102020 O-ring M20 Nitrile rubber Black 100 pcs
LAPP 53102020 O-ring M20 Nitrile rubber Black 100 pcs
Standard range
Order code: 67-6156
MPN: 53102020

Despatched within 4 working days - 22 in stock
1+ £17.71
Price per unit Ex VAT
Black M20 Nitrile rubber Cable gland M20 No
LAPP 52115760 gland PG29 brass set, large clamping, optimal strain relief
LAPP 52115760 gland PG29 brass set, large clamping, optimal strain relief
Standard range
Order code: 67-6160
MPN: 52115760

Despatched within 4 working days - 1 in stock
1+ £303.74
Price per unit Ex VAT
Brass PG29 Brass Cable gland IP68 16mm PG29 No
LAPP 52115720 gland PG11 brass 50 pcs high reliability and strain relief
LAPP 52115720 gland PG11 brass 50 pcs high reliability and strain relief
Order code: 67-6159
MPN: 52115720
1+ £229.28
Price per unit Ex VAT
Brass PG11 Brass Cable gland IP68 4mm PG11 No
LAPP 53113702 gland strain relief cold-resistant UV-resistant Brass 1/2"
LAPP 53113702 gland strain relief cold-resistant UV-resistant Brass 1/2"
Standard range
Order code: 67-6278
MPN: 53113702

Despatched within 4 working days - 21 in stock
1+ £9.57
Price per unit Ex VAT
Brass NPT1/2in Brass Cable gland IP68 7mm 1/2" Yes 42.5mm
LAPP 53110050 gland set, plastic, silver-grey, robust ABS, click system
LAPP 53110050 gland set, plastic, silver-grey, robust ABS, click system
Standard range
Order code: 67-6396
MPN: 53110050

Despatched within 4 working days - 4 in stock
1+ £316.42
Price per unit Ex VAT
Silver Various Plastic Cable gland
LAPP 53110053 gland set silver-grey, ABS case, transparent lid, M12-M32
LAPP 53110053 gland set silver-grey, ABS case, transparent lid, M12-M32
Standard range
Order code: 67-6399
MPN: 53110053

Despatched within 4 working days - 2 in stock
1+ £214.65
Price per unit Ex VAT
Silver M12 Various Cable gland
LAPP 53112620 cable gland M16 brass EMC secure installation-friendly
LAPP 53112620 cable gland M16 brass EMC secure installation-friendly
Standard range
Order code: 67-5704
MPN: 53112620

Despatched within 4 working days - 40 in stock
1+ £8.45
15+ £8.37
50+ £8.23
Price per unit Ex VAT
Brass M16 Brass (Ni-plated) Cable gland 4.5mm M16 No
LAPP 53102021 O-ring M20 nitrile black 100 pcs high temp resistant
LAPP 53102021 O-ring M20 nitrile black 100 pcs high temp resistant
Extended range
Order code: 67-6155
MPN: 53102021

Back order - 1,499 availableBack-order availability date - 13/11/2026
1+ £18.38
Price per unit Ex VAT
Black M20 Nitrile rubber Cable gland M20 No
LAPP 53112535 Cable Gland M40 Brass, 1 pc, enhances grounding efficiency
LAPP 53112535 Cable Gland M40 Brass, 1 pc, enhances grounding efficiency
Extended range
Order code: 67-6264
MPN: 53112535

Available to back orderBack order, lead time 6 weeks
1+ £52.96
Price per unit Ex VAT
Brass M40 Brass Cable gland IP68 19mm M40 Yes
LAPP 53110054 gland set, light grey, ABS case, quick connection system
LAPP 53110054 gland set, light grey, ABS case, quick connection system
Standard range
Order code: 67-6400
MPN: 53110054

Despatched within 4 working days - 66 in stock
1+ £186.22
10+ £178.65
Price per unit Ex VAT
Grey Various Various Cable gland
LAPP 4725121 Strand 1x0.50mm² Green 100m halogen-free for dry spaces
LAPP 4725121 Strand 1x0.50mm² Green 100m halogen-free for dry spaces
Standard range
Order code: 67-6018
MPN: 4725121

Despatched within 4 working days - 2 in stock
1+ £32.01
Price per unit Ex VAT
Green Not Specified 0.5mm² Cable Gland 1 Not Specified PVC 100m
LAPP 53113712 Cable gland with strain relief, cold/UV-resistant, brass
LAPP 53113712 Cable gland with strain relief, cold/UV-resistant, brass
Order code: 67-6283
MPN: 53113712
1+ £13.83
Price per unit Ex VAT
Brass NPT1/2in Brass Cable gland IP68 5mm 1/2" Yes 42.5mm
LAPP 53110055 gland set Black, robust ABS case, click system, M12-M32
LAPP 53110055 gland set Black, robust ABS case, click system, M12-M32
Order code: 67-6395
MPN: 53110055
1+ £202.86
Price per unit Ex VAT
Black M12 Various Cable gland
LAPP 53110051 cable gland set impact-resistant ABS case, light grey
LAPP 53110051 cable gland set impact-resistant ABS case, light grey
Standard range
Order code: 67-6397
MPN: 53110051

Despatched within 4 working days - 8 in stock
1+ £233.14
Price per unit Ex VAT
Grey Various Various Cable gland
LAPP 52001887 gland M8 Brass Nickel 1 pc durable and reliable design
LAPP 52001887 gland M8 Brass Nickel 1 pc durable and reliable design
Standard range
Order code: 67-6266
MPN: 52001887

Despatched within 4 working days - 2,037 in stock
2+ £3.31
Price per unit Ex VAT
Nickel M8 Brass Cable gland IP66, IP68 3.5mm M8 20.5mm
LAPP 52001895 gland M10 brass nickel IP68, fits 2-5.5mm cable, 1 pc
LAPP 52001895 gland M10 brass nickel IP68, fits 2-5.5mm cable, 1 pc
Standard range
Order code: 67-6269
MPN: 52001895

Despatched within 4 working days - 46 in stock
1+ £7.49
Price per unit Ex VAT
Nickel M10 Brass (Ni-plated) Cable gland IP68 5mm M10 22.3mm
LAPP 53113700 cable gland cold- and UV-resistant with strain relief
LAPP 53113700 cable gland cold- and UV-resistant with strain relief
Extended range
Order code: 67-6276
MPN: 53113700

Available to back orderBack order, lead time 10 days
1+ £8.78
Price per unit Ex VAT
Brass NPT11/4in Brass Cable gland IP68 3.5mm 1/4" Yes 36mm
LAPP 53113701 gland strain relief cold-resistant UV-resistant brass
LAPP 53113701 gland strain relief cold-resistant UV-resistant brass
Order code: 67-6277
MPN: 53113701
1+ £5.10
Price per unit Ex VAT
Brass NPT3/8in Brass Cable gland IP68 4.5mm 3/8" Yes 39.7mm
LAPP 53113711 cable gland, strain relief, UV & cold-resistant, 3/8"
LAPP 53113711 cable gland, strain relief, UV & cold-resistant, 3/8"
Order code: 67-6282
MPN: 53113711
1+ £5.75
Price per unit Ex VAT
Brass NPT3/8in Brass Cable gland IP68 2mm 3/8" Yes 39.7mm
LAPP 53113713 gland strain relief, UV & cold resistant, 3/4" brass.
LAPP 53113713 gland strain relief, UV & cold resistant, 3/4" brass.
Standard range
Order code: 67-6284
MPN: 53113713

Despatched within 4 working days - 16 in stock
1+ £10.32
Price per unit Ex VAT
Brass NPT3/4in Brass Cable gland IP68 6mm 3/4" Yes 44.5mm
LAPP 53110052 gland set 1 set, black, robust ABS case, click system
LAPP 53110052 gland set 1 set, black, robust ABS case, click system
Standard range
Order code: 67-6398
MPN: 53110052

Despatched within 4 working days - 1 in stock
1+ £316.42
Price per unit Ex VAT
Black Various Various Cable gland
LAPP 53113180 gland strain relief with bend relief M16 x 1.5 Brass
LAPP 53113180 gland strain relief with bend relief M16 x 1.5 Brass
Standard range
Order code: 67-6212
MPN: 53113180

Despatched within 4 working days - 5 in stock
1+ £9.85
Price per unit Ex VAT
Brass M16 Brass Cable gland IP68, IP69 4.5mm M16 x 1.5 41mm
LAPP 53112546 gland M50 brass robust design for secure connections
LAPP 53112546 gland M50 brass robust design for secure connections
Standard range
Order code: 67-6246
MPN: 53112546

Despatched within 4 working days - 4 in stock
1+ £129.84
30+ £128.87
100+ £127.88
Price per unit Ex VAT
Brass M50 Brass Cable gland IP68 27mm M50 Yes
LAPP 53113710 gland, strain relief, cold/UV-resistant, 1/4", brass
LAPP 53113710 gland, strain relief, cold/UV-resistant, 1/4", brass
Extended range
Order code: 67-6281
MPN: 53113710

Back order - 100 availableBack-order availability date - 13/11/2026
1+ £9.19
Price per unit Ex VAT
Brass NPT1/4in Brass Cable gland IP68 1mm 1/4" Yes 36mm
LAPP 53113715 gland strain, UV/cold-resistant, brass, 1 1/4", 1 pc
LAPP 53113715 gland strain, UV/cold-resistant, brass, 1 1/4", 1 pc
Standard range
Order code: 67-6286
MPN: 53113715

Despatched within 4 working days - 8 in stock
1+ £28.54
Price per unit Ex VAT
Brass NPT11/4in Brass Cable gland IP68 15mm 1 1/4" Yes 57.5mm
LAPP 53113703 Cable gland, strain relief, cold/UV-resistant, 3/4"
LAPP 53113703 Cable gland, strain relief, cold/UV-resistant, 3/4"
Standard range
Order code: 67-6279
MPN: 53113703

Despatched within 4 working days - 15 in stock
1+ £9.99
Price per unit Ex VAT
Brass NPT3/4in Brass Cable gland IP68 9mm 3/4" Yes 44.5mm
LAPP 52220073 MULTI Version 2 cable feedthru max Ø 16mm PC 1pc
LAPP 52220073 MULTI Version 2 cable feedthru max Ø 16mm PC 1pc
Standard range
Order code: 67-6211
MPN: 52220073

Despatched within 4 working days - 12 in stock
1+ £17.07
Price per unit Ex VAT
2mm Polycarbonate (PC) 16mm Cable Gland IP68 46mm 144mm
LAPP 53112554 gland M32 with strain and bend relief, brass, 1 pc
LAPP 53112554 gland M32 with strain and bend relief, brass, 1 pc
Standard range
Order code: 67-6247
MPN: 53112554

Despatched within 4 working days - 7 in stock
1+ £25.74
Price per unit Ex VAT
Brass M32 Brass Cable gland IP68 11mm M32 Yes
LAPP 53113714 cable gland 1" strain relief cold and UV resistant
LAPP 53113714 cable gland 1" strain relief cold and UV resistant
Order code: 67-6285
MPN: 53113714
1+ £11.41
Price per unit Ex VAT
Brass NPT1in Brass Cable gland IP68 7mm 1" Yes 49mm
LAPP 52220065 Multi-cable feedthru terminal Ø16mm max PC 1 pc
LAPP 52220065 Multi-cable feedthru terminal Ø16mm max PC 1 pc
Standard range
Order code: 67-6206
MPN: 52220065

Despatched within 4 working days - 44 in stock
1+ £16.32
Price per unit Ex VAT
2mm Polycarbonate (PC) 16mm Cable Gland IP66, IP67, IP68 46mm 144mm
LAPP 53113200 gland M20 x 1.5 brass with strain and bend relief
LAPP 53113200 gland M20 x 1.5 brass with strain and bend relief
Extended range
Order code: 67-6207
MPN: 53113200

Back order - 26 availableBack-order availability date - 13/11/2026
1+ £12.29
Price per unit Ex VAT
Brass M20 Brass Cable gland IP68, IP69 7mm M20 x 1.5 46mm
LAPP 53113220 gland, strain/bend relief, M32 x 1.5, brass, 1 pc
LAPP 53113220 gland, strain/bend relief, M32 x 1.5, brass, 1 pc
Standard range
Order code: 67-6209
MPN: 53113220

Despatched within 4 working days - 2 in stock
1+ £25.15
Price per unit Ex VAT
Brass M32 Brass Cable gland IP68, IP69 11mm M32 x 1.5 56.5mm
LAPP 52220080 multi-cable feedthru, Ø6mm, 14mm thick, PC, 1pc
LAPP 52220080 multi-cable feedthru, Ø6mm, 14mm thick, PC, 1pc
Standard range
Order code: 67-6270
MPN: 52220080

Despatched within 4 working days - 60 in stock
1+ £15.90
Price per unit Ex VAT
2mm Polycarbonate (PC) 6mm Cable Gland IP68 46mm 144mm
LAPP 53110040 gland set Polyamide Silver-grey (RAL 7001) 1 Set
LAPP 53110040 gland set Polyamide Silver-grey (RAL 7001) 1 Set
Standard range
Order code: 67-6242
MPN: 53110040

Despatched within 4 working days - 9 in stock
1+ £35.86
10+ £33.92
100+ £33.73
Price per unit Ex VAT
Silver Various Polyamide Cable gland 4.5mm
LAPP 53112553 gland, M25, brass, strain and bend relief, 1 pc.
LAPP 53112553 gland, M25, brass, strain and bend relief, 1 pc.
Standard range
Order code: 67-6256
MPN: 53112553

Despatched within 4 working days - 56 in stock
1+ £19.46
Price per unit Ex VAT
Brass M25 Brass Cable gland IP68 9mm M25 Yes
LAPP 53112551 cable gland with strain and bend relief M16 1 pc
LAPP 53112551 cable gland with strain and bend relief M16 1 pc
Standard range
Order code: 67-6265
MPN: 53112551

Despatched within 4 working days - 12 in stock
1+ £11.61
Price per unit Ex VAT
Brass M16 Brass Cable gland IP68 4.5mm M16 Yes
LAPP 53112511 gland Brass M75 1 pc durable brass construction
LAPP 53112511 gland Brass M75 1 pc durable brass construction
Standard range
Order code: 67-6158
MPN: 53112511

Despatched within 4 working days - 12 in stock
1+ £153.73
Price per unit Ex VAT
Brass M75 Brass Cable gland IP68 53mm No M75 No No
LAPP 53112570 cable gland M12 brass with strain relief 1 pc
LAPP 53112570 cable gland M12 brass with strain relief 1 pc
Standard range
Order code: 67-6257
MPN: 53112570

Despatched within 4 working days - 56 in stock
1+ £5.22
75+ £4.43
250+ £4.24
Price per unit Ex VAT
Brass M12 Brass Cable gland IP68 3.5mm M12 Yes
LAPP 53112530 gland EMC M12 Brass 1 pc for secure cable entry
LAPP 53112530 gland EMC M12 Brass 1 pc for secure cable entry
Standard range
Order code: 67-6263
MPN: 53112530

Despatched within 4 working days - 77 in stock
1+ £9.07
75+ £8.58
250+ £8.50
Price per unit Ex VAT
Brass M12 Brass Cable gland IP68 3.5mm M12 Yes
LAPP 52220085 MULTI Cable feedthrough, max Ø 20mm, PC, 1 pc
LAPP 52220085 MULTI Cable feedthrough, max Ø 20mm, PC, 1 pc
Standard range
Order code: 67-6271
MPN: 52220085

Despatched within 4 working days - 32 in stock
1+ £15.90
Price per unit Ex VAT
8mm Polycarbonate (PC) 20mm Cable Gland IP68 46mm 144mm
LAPP 53113210 gland M25 strain relief bend relief brass 1 pc
LAPP 53113210 gland M25 strain relief bend relief brass 1 pc
Standard range
Order code: 67-6208
MPN: 53113210

Despatched within 4 working days - 33 in stock
1+ £11.54
Price per unit Ex VAT
Brass M25 Brass Cable gland IP68, IP69 9mm M25 x 1.5 48.5mm
LAPP 53110041 gland set Polyamide Silver-grey RAL 7001 1 Set
LAPP 53110041 gland set Polyamide Silver-grey RAL 7001 1 Set
Standard range
Order code: 67-6243
MPN: 53110041

Despatched within 4 working days - 4 in stock
1+ £41.98
10+ £39.71
100+ £39.48
Price per unit Ex VAT
Silver Various Polyamide Cable gland 4.5mm
LAPP 53113704 gland 1" brass strain relief cold/UV resistant
LAPP 53113704 gland 1" brass strain relief cold/UV resistant
Standard range
Order code: 67-6280
MPN: 53113704

Despatched within 4 working days - 18 in stock
1+ £15.87
Price per unit Ex VAT
Brass NPT1in Brass Cable gland IP68 11mm 1" Yes 49mm
LAPP 53112543 gland M25 Brass 1 pc high-quality component
LAPP 53112543 gland M25 Brass 1 pc high-quality component
Standard range
Order code: 67-6245
MPN: 53112543

Despatched within 4 working days - 3 in stock
1+ £38.66
Price per unit Ex VAT
Brass M25 Brass Cable gland IP68 9mm M25 Yes
LAPP 53112531 gland EMC M16x1.5 Brass robust single piece
LAPP 53112531 gland EMC M16x1.5 Brass robust single piece
Standard range
Order code: 67-6250
MPN: 53112531

Despatched within 4 working days - 81 in stock
1+ £14.33
75+ £14.22
250+ £14.11
Price per unit Ex VAT
Brass M16 Brass Cable gland IP68 4.5mm M16 x 1.5 Yes
LAPP 53112552 gland M20 Brass with strain and bend relief
LAPP 53112552 gland M20 Brass with strain and bend relief
Standard range
Order code: 67-6255
MPN: 53112552

Despatched within 4 working days - 29 in stock
1+ £12.72
Price per unit Ex VAT
Brass M20 Brass Cable gland IP68 7mm M20 Yes
LAPP 53112532 Cable gland M20 Brass 1 pc robust shielding
LAPP 53112532 Cable gland M20 Brass 1 pc robust shielding
Standard range
Order code: 67-6251
MPN: 53112532

Despatched within 4 working days - 34 in stock
1+ £9.48
75+ £9.41
250+ £9.33
Price per unit Ex VAT
Brass M20 Brass Cable gland IP68 7mm M20 Yes
LAPP 53112577 gland with M63 strain relief, brass, 1 pc
LAPP 53112577 gland with M63 strain relief, brass, 1 pc
Standard range
Order code: 67-6262
MPN: 53112577

Despatched within 4 working days - 5 in stock
1+ £112.52
Price per unit Ex VAT
Brass M63 Brass Cable gland IP68 34mm M63 Yes
LAPP 53105300 gland EMC M12x1.5 Stainless steel 1 piece
LAPP 53105300 gland EMC M12x1.5 Stainless steel 1 piece
Standard range
Order code: 67-6272
MPN: 53105300

Despatched within 4 working days - 3 in stock
1+ £37.15
Price per unit Ex VAT
Stainless steel M12 Stainless steel Cable gland IP68, IP69 4mm M12 x 1.5 39.9mm
LAPP 53112545 gland M40 brass 1 pc sturdy and reliable
LAPP 53112545 gland M40 brass 1 pc sturdy and reliable
Standard range
Order code: 67-6254
MPN: 53112545

Despatched within 4 working days - 5 in stock
1+ £89.87
30+ £86.70
100+ £83.59
Price per unit Ex VAT
Brass M40 Brass Cable gland IP68 19mm M40 Yes
LAPP 53105301 cable gland M16 x 1.5 stainless steel 1 pc
LAPP 53105301 cable gland M16 x 1.5 stainless steel 1 pc
Standard range
Order code: 67-6273
MPN: 53105301

Despatched within 4 working days - 4 in stock
1+ £72.57
Price per unit Ex VAT
Stainless steel M16 Stainless steel Cable gland IP68, IP69 6.5mm M16 x 1.5 43.4mm
LAPP 53105302 gland EMC M20 x 1.5 Stainless steel 1 pc
LAPP 53105302 gland EMC M20 x 1.5 Stainless steel 1 pc
Standard range
Order code: 67-6274
MPN: 53105302

Despatched within 4 working days - 3 in stock
1+ £60.10
Price per unit Ex VAT
Stainless steel M20 Stainless steel Cable gland IP68, IP69 9mm M20 x 1.5 46.4mm
LAPP 53105303 Cable Gland M25 x 1.5 Stainless Steel 1 pc
LAPP 53105303 Cable Gland M25 x 1.5 Stainless Steel 1 pc
Standard range
Order code: 67-6275
MPN: 53105303

Despatched within 4 working days - 1 in stock
1+ £69.24
Price per unit Ex VAT
Stainless steel M25 Stainless steel Cable gland IP68, IP69 11.5mm M25 x 1.5 48.9mm
LAPP 53112571 gland with strain relief M16 Brass 1 pc
LAPP 53112571 gland with strain relief M16 Brass 1 pc
Order code: 67-6248
MPN: 53112571
1+ £5.66
75+ £5.58
250+ £5.54
Price per unit Ex VAT
Brass M16 Brass Cable gland IP68 4.5mm M16 Yes
LAPP 53112572 gland with strain relief M20 Brass 1 pc
LAPP 53112572 gland with strain relief M20 Brass 1 pc
Standard range
Order code: 67-6258
MPN: 53112572

Despatched within 4 working days - 29 in stock
1+ £6.70
75+ £5.74
250+ £5.47
Price per unit Ex VAT
Brass M20 Brass Cable gland IP68 7mm M20 Yes
LAPP 53112574 gland M32 Brass with strain relief 1 pc
LAPP 53112574 gland M32 Brass with strain relief 1 pc
Standard range
Order code: 67-6259
MPN: 53112574

Despatched within 4 working days - 9 in stock
1+ £17.46
75+ £16.71
250+ £16.55
Price per unit Ex VAT
Brass M32 Brass Cable gland IP68 11mm M32 Yes
LAPP 53112576 gland with strain relief M50 brass 1 pc
LAPP 53112576 gland with strain relief M50 brass 1 pc
Standard range
Order code: 67-6261
MPN: 53112576

Despatched within 4 working days - 6 in stock
1+ £63.75
Price per unit Ex VAT
Brass M50 Brass Cable gland IP68 27mm M50 Yes
LAPP 53112575 gland strain relief M40 Brass 1 piece
LAPP 53112575 gland strain relief M40 Brass 1 piece
Standard range
Order code: 67-6260
MPN: 53112575

Despatched within 4 working days - 19 in stock
1+ £27.45
Price per unit Ex VAT
Brass M40 Brass Cable gland IP68 19mm M40 Yes
LAPP 53112573 gland w/strain relief M25 Brass 1 pc
LAPP 53112573 gland w/strain relief M25 Brass 1 pc
Standard range
Order code: 67-6249
MPN: 53112573

Despatched within 4 working days - 7 in stock
1+ £17.57
75+ £17.46
250+ £17.30
Price per unit Ex VAT
Brass M25 Brass Cable gland IP68 9mm M25 Yes
LAPP 52001894 gland M10 brass nickel 1 pc(s)
LAPP 52001894 gland M10 brass nickel 1 pc(s)
Standard range
Order code: 67-6268
MPN: 52001894

Despatched within 4 working days - 26 in stock
1+ £8.45
Price per unit Ex VAT
Nickel M10 Brass Cable gland IP66, IP68 5mm M10 22.3mm
LAPP 52001889 gland M6 brass nickel 1 pc
LAPP 52001889 gland M6 brass nickel 1 pc
Standard range
Order code: 67-6267
MPN: 52001889

Despatched within 4 working days - 157 in stock
2+ £3.27
Price per unit Ex VAT
Nickel M6 Brass Cable gland IP66, IP68 2mm M6 19.7mm
LAPP 53112536 gland EMC M50 Brass 1 pc
LAPP 53112536 gland EMC M50 Brass 1 pc
Extended range
Order code: 67-6244
MPN: 53112536

Available to back orderBack order, lead time 6 weeks
1+ £80.98
Price per unit Ex VAT
Brass M50 Brass Cable gland IP68 27mm M50 Yes
LAPP 53112533 gland EMC M25 Brass 1 pc
LAPP 53112533 gland EMC M25 Brass 1 pc
Standard range
Order code: 67-6252
MPN: 53112533

Despatched within 4 working days - 24 in stock
1+ £14.15
75+ £14.04
250+ £13.97
Price per unit Ex VAT
Brass M25 Brass Cable gland IP68 9mm M25 Yes
LAPP 53112534 gland EMC M32 Brass 1 pc
LAPP 53112534 gland EMC M32 Brass 1 pc
Standard range
Order code: 67-6253
MPN: 53112534

Despatched within 4 working days - 13 in stock
1+ £19.86
75+ £19.69
250+ £19.58
Price per unit Ex VAT
Brass M32 Brass Cable gland IP68 11mm M32 Yes

Trustpilot