LAPP 53112572 gland with strain relief M20 Brass 1 pc

MPN
53112572
Brand
LAPP
EAN-13
4044776790365
Order Code
67-6258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £6.70
75+ £5.74
250+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The LAPP 53112572 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M20 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot