LAPP 52001895 gland M10 brass nickel IP68, fits 2-5.5mm cable, 1 pc

MPN
52001895
Brand
LAPP
EAN-13
2050005033570
Order Code
67-6269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

These glands are used when reduced installation heights and the safe installation (IP 68) of cables with small diameters are required. Due to their special design, a clamping range of 2 to 5.5 mm can be covered with just two cable gland sizes.
Thread Size M10
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M10
Length 22.3mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot