LAPP 53112536 gland EMC M50 Brass 1 pc

MPN
53112536
Brand
LAPP
EAN-13
4044777575206
Order Code
67-6244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £80.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The LAPP 53112536 EMC Cable Gland is designed to provide superior electromagnetic compatibility (EMC) and robust protection for your cables. Made from high-quality brass, this M50 cable gland ensures durability and reliable performance, making it an ideal choice for various industrial applications
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 27mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 50mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot