LAPP 53113210 gland M25 strain relief bend relief brass 1 pc

MPN
53113210
Brand
LAPP
EAN-13
4044777336135
Order Code
67-6208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Introducing the LAPP 53113210 Gland, designed to provide superior strain and bend relief for your cable installations. Made from high-quality brass, this M25 gland ensures durability and reliable performance in various applications

Thread Size M25
Colour Brass
Material Brass
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 9mm
External thread M25 x 1.5
Length 48.5mm
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot