LAPP 53102000 O-ring M12 nitrile rubber black 100 pcs

MPN
53102000
Brand
LAPP
EAN-13
4044773178944
Order Code
67-6153
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

For high temperatures. Resistant to oils, solvents, acids and chemicals. .
Thread Size M12
Colour Black
Material Nitrile rubber
Type Sealing ring
Dimensions M12
Halogen free No
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot