LAPP 53110055 gland set Black, robust ABS case, click system, M12-M32

MPN
53110055
Brand
LAPP
EAN-13
4064728213582
Order Code
67-6395
Country of Origin
Switzerland
View Full Product Range (66)

Discontinued


For safe transport and storage of SKINTOP® CLICK cable glands (sizes M12 to M32). Specially for mounting insert, for example on the construction site. Small parts help to keep things tidy and prevents mixing up the contents. Case made from light and robust, impact and shock resistant ABS plastic. Intelligent click system enables quick connection, combination and separation of suitcases and thus saves time and power during transport. Simple integration in vehicle installation systems from many manufacturers. Transparent lid allows a perfect overview even in closed state. Two robust closing mechanisms ensure a secure closure. Case can be refilled with standard packaging units. Including mounting instructions and dismantling tool.
Thread Size M12
Colour Black
Material Various
Type Cable gland

Trustpilot