LAPP 53112576 gland with strain relief M50 brass 1 pc

MPN
53112576
Brand
LAPP
EAN-13
4064161270036
Order Code
67-6261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LAPP 53112576 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M50 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 27mm
External thread M50
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 54mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot