LAPP 53113715 gland strain, UV/cold-resistant, brass, 1 1/4", 1 pc

MPN
53113715
Brand
LAPP
EAN-13
2050005026459
Order Code
67-6286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £28.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Introducing the LAPP 53113715 Gland, designed to provide exceptional strain relief and withstand extreme environmental conditions. Made from high-quality brass, this 1 1/4" gland is both UV and cold-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT11/4in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 15mm
External thread 1 1/4"
Halogen free Yes
Length 57.5mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 45mm
Terminal Ø (max.) 23mm

Reviews

Be the first to submit a review

Trustpilot