LAPP 53113714 cable gland 1" strain relief cold and UV resistant

MPN
53113714
Brand
LAPP
EAN-13
4064161270340
Order Code
67-6285
Country of Origin
Germany
View Full Product Range (66)

Discontinued


Introducing the LAPP 53113714 Cable Gland, designed to provide exceptional strain relief and withstand extreme environmental conditions. This 1" cable gland is both cold and UV-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT1in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread 1"
Halogen free Yes
Length 49mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 36mm
Terminal Ø (max.) 15mm

Trustpilot