LAPP 53112573 gland w/strain relief M25 Brass 1 pc

MPN
53112573
Brand
LAPP
EAN-13
4044776790372
Order Code
67-6249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £17.57
75+ £17.46
250+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LAPP 53112573 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M25 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot