LAPP 53112574 gland M32 Brass with strain relief 1 pc

MPN
53112574
Brand
LAPP
EAN-13
4044776790389
Order Code
67-6259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £17.46
75+ £16.71
250+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The LAPP 53112574 Cable Gland is designed to provide exceptional strain relief and robust protection for your cables. Made from high-quality brass, this M32 cable gland ensures durability and reliable performance, making it an excellent choice for various industrial applications.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot