LAPP 53112535 Cable Gland M40 Brass, 1 pc, enhances grounding efficiency

MPN
53112535
Brand
LAPP
EAN-13
4044777575190
Order Code
67-6264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £52.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Introducing the LAPP 53112535 Cable Gland, a premium solution designed to enhance grounding efficiency and provide robust protection for your cables. This high-quality brass cable gland is engineered to meet the demands of various industrial applications, ensuring reliable performance and durability.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 45mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot