LAPP 53113713 gland strain relief, UV & cold resistant, 3/4" brass.

MPN
53113713
Brand
LAPP
EAN-13
4044777697885
Order Code
67-6284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Introducing the LAPP 53113713 Gland, a top-tier solution designed to provide exceptional strain relief and withstand extreme environmental conditions. Made from high-quality brass, this 3/4" gland is both UV and cold-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT3/4in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread 3/4"
Halogen free Yes
Length 44.5mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 29mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot