LAPP 53105301 cable gland M16 x 1.5 stainless steel 1 pc

MPN
53105301
Brand
LAPP
EAN-13
4064161270296
Order Code
67-6273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £72.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LAPP 53105301 Cable Gland is designed to offer superior protection and durability for your cable management needs. Made from high-quality stainless steel, this M16 x 1.5 cable gland ensures robust performance and longevity, making it an excellent choice for various industrial applications.
Thread Size M16
Colour Stainless steel
Material Stainless steel
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 6.5mm
External thread M16 x 1.5
Length 43.4mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot