LAPP 52001889 gland M6 brass nickel 1 pc

MPN
52001889
Brand
LAPP
EAN-13
2050005031590
Order Code
67-6267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The LAPP 52001889 Cable Gland is designed to provide reliable protection and durability for your cable management needs. Made from high-quality brass with a nickel finish, this M6 cable gland ensures robust performance and longevity, making it an excellent choice for various industrial applications.
Thread Size M6
Colour Nickel
Material Brass
IP Rating IP66, IP68
Type Cable gland
Clamp Ø 2mm
External thread M6
Length 19.7mm
Maximum Temperature +200°C
Min. temperature -20°C
Spanner size 9mm
Terminal Ø (max.) 3mm

Reviews

Be the first to submit a review

Trustpilot