LAPP 53113220 gland, strain/bend relief, M32 x 1.5, brass, 1 pc

MPN
53113220
Brand
LAPP
EAN-13
4044777336173
Order Code
67-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Introducing the LAPP 53113220 Gland, designed to provide superior strain and bend relief for your cable installations. Made from high-quality brass, this M32 x 1.5 gland ensures durability and reliable performance in various applications.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 11mm
External thread M32 x 1.5
Length 56.5mm
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot