LAPP 53113702 gland strain relief cold-resistant UV-resistant Brass 1/2"

MPN
53113702
Brand
LAPP
EAN-13
4064161270319
Order Code
67-6278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Introducing the LAPP 53113702 Cable Gland, designed to provide exceptional strain relief and protection in the harshest environments. This high-quality brass cable gland is engineered to withstand extreme cold and UV exposure, making it the perfect choice for demanding applications.
Thread Size NPT1/2in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread 1/2"
Halogen free Yes
Length 42.5mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot