LAPP 53102020 O-ring M20 Nitrile rubber Black 100 pcs

MPN
53102020
Brand
LAPP
EAN-13
4044773178869
Order Code
67-6156
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

For high temperatures. Resistant to oils, solvents, acids and chemicals.
Thread Size M20
Colour Black
Material Nitrile rubber
Type Cable gland
Dimensions M20
Halogen free No
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot