LAPP 53113703 Cable gland, strain relief, cold/UV-resistant, 3/4"

MPN
53113703
Brand
LAPP
EAN-13
4044777697809
Order Code
67-6279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Introducing the LAPP 53113703 Cable Gland, designed to provide exceptional strain relief and withstand extreme environmental conditions. This 3/4" cable gland is both cold and UV-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT3/4in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread 3/4"
Halogen free Yes
Length 44.5mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot