LAPP 53113180 gland strain relief with bend relief M16 x 1.5 Brass

MPN
53113180
Brand
LAPP
EAN-13
4044777464883
Order Code
67-6212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Introducing the LAPP 53113180 Gland, designed to provide superior strain relief and bend relief for your cable installations. Made from high-quality brass, this M16 x 1.5 gland ensures durability and reliable performance in various applications.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 4.5mm
External thread M16 x 1.5
Length 41mm
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot