LAPP 52220073 MULTI Version 2 cable feedthru max Ø 16mm PC 1pc

MPN
52220073
Brand
LAPP
EAN-13
4044777366064
Order Code
67-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £17.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Introducing the LAPP 52220073 MULTI Version 2 Multi-cable Bush system, designed to provide efficient and secure cable management. This bush system accommodates cables with a maximum diameter of 16mm, ensuring a versatile solution for various applications. Made from high-quality polycarbonate (PC), it offers durability and reliability.
Type Cable Gland
Clamp Diameter 2mm
Diameter 16mm
Height 46mm
IP Rating IP68
Length 144mm
Material Polycarbonate (PC)
Maximum Temperature 100°C
Min. temperature -30°C
Misc Attribute 1 5 x 2-6 mm, 8x 4-8 mm, 3x 5-9 mm, 2x 8-12mm, 1 x 12-16 mm, 2 x AS-I BUS or 2 x 2-4 mm
Misc Attribute 2 SKINTOP® MULTI Version 2
Panel Hole Diameter 46 x 144 mm
Panel Thickness 14mm

Reviews

Be the first to submit a review

Trustpilot