LAPP 53112530 gland EMC M12 Brass 1 pc for secure cable entry

MPN
53112530
Brand
LAPP
EAN-13
4044777575145
Order Code
67-6263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.07
75+ £8.58
250+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Introducing the LAPP 53112530 Gland, designed to provide secure and reliable cable entry with excellent electromagnetic compatibility (EMC). Made from high-quality brass, this M12 gland ensures durability and effective shielding for various applications.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 3.5mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 16mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot