LAPP 53110041 gland set Polyamide Silver-grey RAL 7001 1 Set

MPN
53110041
Brand
LAPP
EAN-13
4044776817574
Order Code
67-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £41.98
10+ £39.71
100+ £39.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Introducing the LAPP 53110041 Gland Set, a comprehensive solution designed to provide secure and reliable cable management. Made from high-quality polyamide and finished in a sleek silver-grey (RAL 7001), this set ensures durability and aesthetic appeal for various applications.
Thread Size Various
Colour Silver
Material Polyamide
Type Cable gland
Clamp Ø 4.5mm
Maximum Temperature 100°C
Min. temperature -20°C
Terminal Ø (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot