LAPP 53112532 Cable gland M20 Brass 1 pc robust shielding

MPN
53112532
Brand
LAPP
EAN-13
4044777575169
Order Code
67-6251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.48
75+ £9.41
250+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The LAPP 53112532 Cable Gland is designed to provide superior protection and reliability for your cable management needs. Crafted from high-quality brass, this M20 cable gland ensures robust shielding and long-lasting durability, making it an ideal choice for a wide range of industrial applications.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot