LAPP 53112531 gland EMC M16x1.5 Brass robust single piece

MPN
53112531
Brand
LAPP
EAN-13
4044777575152
Order Code
67-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £14.33
75+ £14.22
250+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Introducing the LAPP 53112531 Gland, designed to provide secure and reliable cable entry with excellent electromagnetic compatibility (EMC). Made from high-quality brass, this robust single-piece M16x1.5 gland ensures durability and effective shielding for various applications.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 4.5mm
External thread M16 x 1.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot