LAPP 53112620 cable gland M16 brass EMC secure installation-friendly

MPN
53112620
Brand
LAPP
EAN-13
2050000168383
Order Code
67-5704
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £8.45
15+ £8.37
50+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Installation friendly, EMC secure screwed cable gland. The SKINTOP® MS-SC-M screen connection is the ideal screw-connection system for all CU shielded cables and leads. The patented inner contact springs create a low resistance shield contact quickly and securely.
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
Type Cable gland
Clamp Ø 4.5mm
External thread M16
Halogen free No
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute 2 SKINTOP® MS-SC-M 12X1.5
Spanner size 20mm
Terminal Ø (max.) 9.5mm

Reviews

Be the first to submit a review

Trustpilot