LAPP 53113710 gland, strain relief, cold/UV-resistant, 1/4", brass

MPN
53113710
Brand
LAPP
EAN-13
4044777697854
Order Code
67-6281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Introducing the LAPP 53113710 Gland, designed to provide exceptional strain relief and withstand extreme environmental conditions. Made from high-quality brass, this 1/4" gland is both cold and UV-resistant, ensuring reliable performance in a variety of applications.
Thread Size NPT1/4in
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 1mm
External thread 1/4"
Halogen free Yes
Length 36mm
Maximum Temperature +100°C
Min. temperature -70°C
Spanner size 16mm
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot