LAPP 53105303 Cable Gland M25 x 1.5 Stainless Steel 1 pc

MPN
53105303
Brand
LAPP
EAN-13
2050005033679
Order Code
67-6275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £69.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LAPP 53105303 Cable Gland is designed to offer superior protection and durability for your cable management needs. Made from high-quality stainless steel, this M25 x 1.5 cable gland ensures robust performance and longevity, making it an excellent choice for various industrial applications.
Thread Size M25
Colour Stainless steel
Material Stainless steel
IP Rating IP68, IP69
Type Cable gland
Clamp Ø 11.5mm
External thread M25 x 1.5
Length 48.9mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 15.5mm

Reviews

Be the first to submit a review

Trustpilot